Emergency stop switch featuring a push-lock, pull/turn-reset mushroom button actuator. Offers SPST/3PST pole throw configuration with N.O./N.C. switch contacts. Rated for 5A at 125VAC, with maximum AC and DC voltage ratings of 250V. Designed for panel mounting with screw terminals and a straight body orientation. Provides 250,000 electrical cycles of life with an operating force of 32N, functioning within a temperature range of -25°C to 60°C.
Idec XW1E-BV413M-R technical specifications.
| Type | Push-Lock Pull/Turn-Reset |
| Pole Throw Configuration | SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 250000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 32N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec XW1E-BV413M-R to view detailed technical specifications.
No datasheet is available for this part.