Idec XW1E-LV413Q4M-R technical specifications.
| Actuator Diameter | 40mm |
| Approvals | UL, CSA, CE, TUV, IEC, CCC, EN |
| Color | Red |
| Contact Material | Gold, Silver |
| Depth | 80.7mm |
| Electrical Life | 100000Cycles |
| Head Diameter | 40mm |
| Illumination Type | LED |
| Length | 38.6mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | XW |
| Supply Current | 15mA |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 38.6mm |
| RoHS | Compliant |
Download the complete datasheet for Idec XW1E-LV413Q4M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
