
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Idec YC1K-5BD24 technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 9A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 230g |
| RoHS | Not Compliant |
Download the complete datasheet for Idec YC1K-5BD24 to view detailed technical specifications.
No datasheet is available for this part.