
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Idec YS1N-40F11A240 technical specifications.
| Coil Resistance | 177.8R |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec YS1N-40F11A240 to view detailed technical specifications.
No datasheet is available for this part.
