
This 1-SPST breaker switch from Idec has a current rating of 10A and is designed for panel mounting. It operates within a temperature range of -20°C to 55°C and is rated for use with 120V AC. The switch has an IP20 rating and is terminated with a screw.
Checking distributor stock and pricing after the page loads.
| Contact Type | 1 breaker |
| Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Ratings | IP20 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |