Idec YW-E10 technical specifications.
| Contact Type | 1 maker |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for Idec YW-E10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.