
Contact Blocks N.O. SPST Screw 10A 240VAC 240VDC
Idec YW-E10R technical specifications.
| Mount | Screw |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec YW-E10R to view detailed technical specifications.
No datasheet is available for this part.
