
The 101050-003 probe lead from IDI features a 10A current rating and 8.26mm length, with copper contacts plated in gold for reliable connections. Available in bulk packaging with 100 pieces per package, these leads are suitable for use in oscilloscope and multimeter applications. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Length | 8.26mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10mR |
| Series | 101050 |
| RoHS | Compliant |
