TEST PROBE; Connector Tip Style: Waffle; Current Rating: 3A; Overall Length: 33.27m
IDI S100H8G technical specifications.
| Current Rating | 3A |
| Length | 33.27mm |
| Package Quantity | 100 |
| Resistance | 8mR |
| Series | S-100 |
| RoHS | Compliant |
Download the complete datasheet for IDI S100H8G to view detailed technical specifications.
No datasheet is available for this part.