The IDT 9250BF-12LF is a dual 3.3V regulator with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free SSOP package. The regulator has a supply current of 180mA and is RoHS compliant.
Sign in to ask questions about the IDT 9250BF-12LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9250BF-12LF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9250-12 |
| Supply Current | 180mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9250BF-12LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.