
The IDT74FCT3807PYI is a single logic gate with LVTTL input and a maximum operating frequency of 100MHz. It is packaged in a surface mount SSOP package and is rated for operation between -40°C and 85°C. The device is available in quantities of 64 per rail or tube packaging. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT3807PYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807PYI technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807PYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.