Sign in to ask questions about the IDT IDTSTAC9752AXNAED1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTSTAC9752AXNAED1X technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 20b |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTSTAC9752AXNAED1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.