The ACE-643A-RS is a 2-output AC/DC power supply with outputs of 5V and 12V. It has a maximum output power of 40W and an efficiency of at least 80%. The supply operates within a temperature range of -20°C to 70°C and is mounted to a chassis. It features a screw terminal block input connector and a power indicator.
IEI Integration ACE-643A-RS technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 99 |
| Package Width (mm) | 82 |
| Package Height (mm) | 36 |
| Mounting | Chassis |
| Style | Enclosed |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 4|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 80(Min)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 50mV|120mV |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ACE-643A-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.