IEI Integration ACE-716C-RS technical specifications.
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Input Voltage | 24V |
| Switching Regulator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ACE-716C-RS to view detailed technical specifications.
No datasheet is available for this part.