AC/DC Power Supply Quint-OUT 3.3V/5V/12V/-5V/-12V 16A/15A/12A/0.3A 150W
IEI Integration ACE-816A-RS technical specifications.
| Package Length (mm) | 150 |
| Package Width (mm) | 81 |
| Package Height (mm) | 40.5 |
| Mounting | Chassis |
| Style | Enclosed |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 16|15|12|N/A|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 72% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ACE-816A-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.