The ACE-925AP-U-RS is a 4-output AC/DC power supply with outputs of 5V, 12V, -5V, and -12V. It can deliver maximum currents of 22A, 11A, 0.5A, and 0.7A, respectively. The supply has a maximum output power of 250W and operates within a temperature range of 0°C to 50°C. It is not configurable and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-5|-12V |
| Maximum Output Current | 22|11|0.5|0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |