MINI-ITX SYSTEM WITH TWO PCI SLOTS
IEI Integration ECK-1000-9453-R10/CM440/1GB technical specifications.
| Package Length (mm) | 458 |
| Package Width (mm) | 341 |
| Package Height (mm) | 44 |
| Mounting | Wall |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.