Sign in to ask questions about the IET Labs RS-200W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IET Labs RS-200W technical specifications.
| Accuracy | 1% |
| Height | 79mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 0uV |
| Weight | 7.760272oz |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for IET Labs RS-200W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
