Proximity Sensor Capacitive NC NPN 6.5mm 10V to 36VDC 3-Pin
IFM Efector KG5046 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 6.5mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 36V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Response Frequency | 50Hz |
| Hysteresis | 1% to 15% |
| Body Material | PBT |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for IFM Efector KG5046 to view detailed technical specifications.
No datasheet is available for this part.