The IFM Efector KG5070 is a capacitive proximity sensor module with a sensing distance range of 7 to 15mm. It operates within a DC supply voltage range of 10 to 36V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module features a PNP output type and a response frequency of 10Hz. It has a hysteresis range of 1% to 15% and is housed in a PP white body material with a cable terminal type. The module is designed to operate within a temperature range of -25 to 80°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 36V |
| DC Supply Voltage | 10 to 36V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Response Frequency | 10Hz |
| Hysteresis | 1% to 15% |
| Body Material | PP White |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |