Proximity Sensor Capacitive NO/NC PNP 8mm 10V to 36VDC
IFM Efector KG5071 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 36V |
| DC Supply Voltage | 10 to 36V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Hysteresis | 1% to 15% |
| Body Material | PBT |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.