Proximity Sensor Capacitive NO 1.5cm 20V to 250VDC 20V to 250VAC 2-Pin
IFM Efector KI0202 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | >=245V |
| Max Operating Supply Voltage | 250V |
| DC Supply Voltage | 20 to 250V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Hysteresis | 1% to 15% |
| Body Material | PBT |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 20V |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 2 |
No datasheet is available for this part.