IFM Efector PN3026 technical specifications.
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 50bar |
| Accuracy | ±1.5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 20V |
| Port Size | G 1/4 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 4 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.