
The IFS204 is a PNP switch with a switching current of 100mA and an operating supply voltage of 36V. It has a flush mount and an IP67 rating. The switch operates within a temperature range of -25°C to 70°C. It is designed for use in general applications.
IFM Electronic IFS204 technical specifications.
| Contact Type | 1 maker |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IFS204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.