
The IFS206 is a 1-breaker PNP switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a switching current of 100mA and operates at a supply voltage of 36V. The switch is rated for IP67 and features a flush mount design.
IFM Electronic IFS206 technical specifications.
| Contact Type | 1 breaker |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IFS206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
