
ifm electronic PNP Inductive Sensor 8 mm Detection Range, Barrel 70mm length, 10 36 V dc, IP68
IFM Electronic IG5953 technical specifications.
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP68 |
| Switching Current | 100mA |
| RoHS | Compliant |
No datasheet is available for this part.
