
The IGS204 is a 1-form-C switch from IFM Electronic, rated for 100mA switching current and 36V operating supply voltage. It has a flush mount design and operates within a temperature range of -25°C to 70°C. The switch is IP67 rated for dust and water resistance.
IFM Electronic IGS204 technical specifications.
| Contact Type | 1 maker |
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IGS204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
