
The IGS205 is a PNP switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a switching current of 100mA and is rated for IP67. The switch is designed for flush mounting and has a length of 51mm. It is suitable for use with an operating supply voltage of 36V.
Sign in to ask questions about the IFM Electronic IGS205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IFM Electronic IGS205 technical specifications.
| Contact Type | 1 maker |
| Length | 51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IGS205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
