
Inductive sensor 5 mm PNP, break contact Plug M12 10. . .36 VDC -25. . .+70 °C, IGS206, Ifm
IFM Electronic IGS206 technical specifications.
| Contact Type | 1 breaker |
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IGS206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
