
ifm electronic PNP (3-Wire), PNP/NPN (2-Wire) Inductive Proximity Sensor 15 mm Detection Range, Barrel 70mm length
IFM Electronic IIS206 technical specifications.
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IIS206 to view detailed technical specifications.
No datasheet is available for this part.
