
Inductive sensor 35 mm PNP, antivalent Plug M12 10. . .36 VDC -25. . .+70 °C, IM5134, Ifm
Sign in to ask questions about the IFM Electronic IM5134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IFM Electronic IM5134 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IM5134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
