
The IFM Electronic IN5129 is a PNP switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It has a switching current of 250mA and can operate with a supply voltage of up to 36V. The switch is rated for IP67 and has a flush mount design. It measures 40mm in length, 26mm in width, and 12mm in depth.
IFM Electronic IN5129 technical specifications.
| Depth | 12mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 250mA |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IN5129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
