
Capacitive sensor 20 mm 10. . .36 VDC Make contact (NO), KB5004, Ifm
Sign in to ask questions about the IFM Electronic KB5004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IFM Electronic KB5004 technical specifications.
| Length | 99mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic KB5004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.