Capacitive sensor 8 mm 10. . .55 VDC programmable, KG5040, Ifm
Checking distributor stock and pricing after the page loads.
| Length | 110mm |
| Load Current | -5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 55V |
| Ratings | IP65 |
| Switching Current | 400mA |
| Termination | Cable |
| RoHS | Compliant |
