
ifm electronic Capacitive sensor 15 mm length 150mm PNP supply voltage 10 30 V dc IP65, IP67
Sign in to ask questions about the IFM Electronic KI503A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IFM Electronic KI503A technical specifications.
| Length | 150mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP65 |
| Shielding | Unshielded |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic KI503A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
