ifm electronic Electronic Level Sensor, 0C to +60C
Sign in to ask questions about the IFM Electronic LK1023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IFM Electronic LK1023 technical specifications.
| Body Material | Stainless Steel, PBT, PC, PP, TPE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic LK1023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
