ifm electronic Diffuse Photoelectric Sensor 1 200 mm Detection Range PNP Barrel Style IP67
IFM Electronic OF5010 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.
