ifm electronic Retro-reflective Photoelectric Sensor 0.2 0.8 m Detection Range PNP Barrel Style IP65
IFM Electronic OF5025 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.
