ifm electronic Diffuse Photoelectric Sensor 1 400 mm Detection Range PNP Barrel Style IP67
IFM Electronic OF5026 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.