Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-28
Ii-Vi ACA2604RS29P8 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ii-Vi ACA2604RS29P8 to view detailed technical specifications.
No datasheet is available for this part.