Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 1 Func, PLASTIC, SOIC-16
Ii-Vi ADA10001S3CTR technical specifications.
| Number of Terminals | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 150 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.