Narrow Band Medium Power Amplifier, 1850MHz Min, 1915MHz Max, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN
Checking distributor stock and pricing after the page loads.
Ii-Vi ALT6702RM45P9 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.