The ALT6725P9 is a specialized telecom IC with 14 terminals and a dual terminal position. It operates within a temperature range of -30 to 90°C and has a nominal supply voltage of 3.4V. This IC is packaged in a ROHS compliant SMP-14 package type.
Ii-Vi ALT6725P9 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N14 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ii-Vi ALT6725P9 to view detailed technical specifications.
No datasheet is available for this part.