Narrow Band Medium Power Amplifier, 1750MHz Min, 1780MHz Max, 1 Func, GAAS, 4 X 4 MM, 1.56 MM HEIGHT, M-7, 10 PIN
Ii-Vi AWT6114M7P8 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.