Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 4 X 4 MM, 1.50 MM HEIGHT, MINIATURE, M7, 10 PIN
Ii-Vi AWT6130M7P8 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.