Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, GAAS, 4 X 4 MM, 1.55 MM HEIGHT, M7, 10 PIN
Ii-Vi AWT6137M7P8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Current-Max | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.