Narrow Band Low Power Amplifier, 1710MHz Min, 1785MHz Max, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |