The IL317LET is a linear voltage regulator with a minimum output voltage of 1.2V and a maximum output voltage of 37V. It has a maximum output current of 0.1A and is packaged in a SOP-8 format. The device operates within a temperature range of 0°C to 125°C. It is a single-function device with 4 terminals in a dual terminal position.
IK Semicon IL317LET technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.