The IL358N is an 8-pin dual operational amplifier from IK Semicon, designed for industrial temperature applications. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The amplifier is available in a PDIP-8 package, measuring 7.62mm in width and 9.335mm in length. It operates on a nominal supply voltage of 15V, with a maximum supply voltage limit of 32V. The IL358N features an input offset voltage of up to 9mV and a common-mode reject ratio of 65dB.
IK Semicon IL358N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.335 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Common-mode Reject Ratio-Nom | 65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.