Buffer/Inverter Based Peripheral Driver,
IK Semicon ILN2003ADT technical specifications.
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.